
Surface mount power wirewound inductor with 68µH inductance and 10% tolerance, rated for 840mA RMS current. Features a low DC resistance of 280mΩ and operates within a temperature range of -40°C to 85°C. This unshielded, general-purpose inductor is supplied on tape and reel, with dimensions of 7.4mm depth, 7mm width, and a height of 0.295 inches.
Murata 22R683MC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 840mA |
| DC Resistance (DCR) | 280mR |
| Depth | 7.4mm |
| Height | 0.295inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 840mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 840mA |
| RoHS Compliant | Yes |
| Series | 2200RM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
