Sign in to ask questions about the Murata 23101C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 23101C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.281R |
| Depth | 4mm |
| Height | 3.2mm |
| Inductance | 100uH |
| Lead Pitch | 1.7mm |
| Length | 4.5mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 23101C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
