The Murata 23S180C is a surface mount fixed inductor with a resistance of 143mR and inductance of 18uH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a maximum DC current of 880mA. It is packaged in a nonstandard case and is available on tape and reel. The 23S180C is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 143mR |
| Depth | 5.6mm |
| Height | 3.2mm |
| Inductance | 18uH |
| Length | 6.2mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 5.6mm |
| RoHS | Compliant |