
Surface mount fixed inductor with 47µH inductance, rated for 720mA RMS and saturation current. Features a 370mΩ DC resistance and operates within a -40°C to 85°C temperature range. This unshielded bobbin core component is supplied on tape and reel, with dimensions of 5.2mm in length, 5.2mm in width, and a seated height of 4.5mm. Self-resonant frequency is 10.9MHz at 1kHz test frequency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 24470C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 720mA |
| DC Resistance (DCR) | 370mR |
| Depth | 5.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Length | 0.228inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 10.9MHz |
| Series | 2400 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 24470C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.