
Surface mount fixed inductor with 100µH inductance, rated for 0.97A RMS and DC current. Features a bobbin core, unshielded construction, and a DC resistance of 350mΩ. Operates across a temperature range of -40°C to 85°C with a self-resonant frequency of 6.56MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 26101C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 970mA |
| DC Resistance (DCR) | 350mR |
| Depth | 9.4mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 100uH |
| Length | 0.394inch |
| Max DC Current | 970mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 970mA |
| RoHS Compliant | Yes |
| Saturation Current | 970mA |
| Self Resonant Frequency | 6.56MHz |
| Series | 2600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 26101C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
