This Murata inductor features a general purpose design with a nominal inductance of 18uH and a maximum rated current of 2.1A. It has a dual-ended terminal placement and is part of the 2600 series. The inductor operates within a temperature range of -40 to 85 degrees Celsius and has a self-resonance frequency of 19 MHz. It is not shielded and is suitable for use in RF applications.
Sign in to ask questions about the Murata 26180C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 26180C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.087 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 19 |
| Manufacturer Series | 2600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 26180C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.