
Surface mount fixed inductor with 68µH inductance, rated for 1.11A DC and RMS current. Features a 220mΩ DC resistance (DCR) and an 8.37MHz self-resonant frequency. Operates within a -40°C to 85°C temperature range. This unshielded bobbin core component is supplied on tape and reel.
Sign in to ask questions about the Murata 26680C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 26680C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.11A |
| DC Current | 1.11A |
| DC Resistance (DCR) | 220mR |
| Depth | 9.4mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 68uH |
| Length | 0.394inch |
| Max DC Current | 1.11A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.11A |
| RoHS Compliant | Yes |
| Saturation Current | 1.11A |
| Self Resonant Frequency | 8.37MHz |
| Series | 2600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 26680C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
