The Murata 26S180C is a dual-ended general purpose inductor with a nominal inductance of 18uH. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is shielded and designed for RF applications. It has a DC resistance of 0.074 ohms and a maximum rated current of 2.32A. The inductor is part of the 2600 series from Murata.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 2.32 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 16 |
| Manufacturer Series | 2600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |