The 26S221C is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 0.52 Ohm. It has a maximum rated current of 0.7A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is shielded and suitable for RF applications. It has a self-resonance frequency of 3.75 MHz and is part of the 2600 series from Murata.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 26S221C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.75 |
| Manufacturer Series | 2600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 26S221C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.