The Murata 26S3R3C is a general purpose RF inductor with a nominal inductance of 3.3uH and a DC resistance of 0.033 ohms. It is designed for surface mount applications and features dual-ended terminals. The inductor is shielded and has a maximum operating temperature of 85 degrees Celsius. It is rated for a maximum current of 4.6A and has a self-resonance frequency of 46 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 26S3R3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.033 |
| Rated Current-Max | 4.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 46 |
| Manufacturer Series | 2600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 26S3R3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.