The Murata 27224C is a surface mount fixed inductor with a 220uH inductance value and 20% tolerance. It has a maximum DC current rating of 240mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Murata 27224C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 27224C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3R |
| Depth | 7.9mm |
| Height | 1.65mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 9mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Series | 2700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 27224C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.