
Surface mount fixed inductor with 10µH inductance and 10% tolerance, designed for general purpose applications. Features a 5.9A current rating, 18mΩ DC resistance, and a Q factor of 31.1 at 10kHz. Operates within a temperature range of -40°C to 125°C. This unshielded, lead-free component is supplied in tape and reel packaging.
Murata 28103C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.9A |
| DC Resistance (DCR) | 18mR |
| Depth | 15.2mm |
| Height | 7.6mm |
| Height - Seated (Max) | 0.299inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max DC Current | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 31.1 |
| Rated Current-Max | 5.9A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22.5MHz |
| Series | 2800 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Type | General Purpose |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 28103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
