The 28155C is a general purpose inductor with a nominal inductance of 1500uH and a DC resistance of 2.62ohms. It has a maximum rated current of 0.41A and operates within a temperature range of -40 to 125C. This inductor is designed for surface mount applications and is not shielded. It is a single-function device with two terminals placed on both ends.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.62 |
| Rated Current-Max | 0.41 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |