
Surface mount fixed inductor with 330µH inductance, designed for general-purpose applications. Features a 950mA current rating, 0.575 Ohm DC resistance, and a Q-factor of 30.8 at 10kHz. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Murata 28334C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 950mA |
| DC Resistance (DCR) | 575mR |
| Depth | 15.2mm |
| Height | 7.6mm |
| Height - Seated (Max) | 0.299inch |
| Inductance | 330uH |
| Length | 18.5mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Q Factor | 30.8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | 2800 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Type | General Purpose |
| Width | 0.598inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 28334C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.