
Surface mount fixed inductor with 470µH inductance and 780mA current rating. Features 0.816 Ohm DC resistance, 31.7 Q-factor at 800kHz, and a self-resonant frequency of 4.3MHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 28474C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 780mA |
| DC Resistance (DCR) | 816mR |
| Depth | 15.2mm |
| Height | 7.6mm |
| Height - Seated (Max) | 0.299inch |
| Inductance | 470uH |
| Length | 18.5mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 31.7 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 780mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3MHz |
| Series | 2800 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 800kHz |
| Type | General Purpose |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 28474C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.