This 27uH wirewound ceramic inductor features a 10% tolerance and is constructed with a ceramic core material. It has a maximum DC current of 0.105A and a maximum DC resistance of 2.21 ohms. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 12MHz. It is available in a 1812 case size with a product length of 4.5mm (typical), height of 3.5mm, and product depth of 3.2mm (typical). The operating temperature range is -10 to 60°C.
Checking distributor stock and pricing after the page loads.
Murata 300LS-270K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 27uH |
| Tolerance | 10% |
| Maximum DC Current | 0.105A |
| Max DC Resistance | 2.21Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1812 |
| Product Length | 4.5(Typ)mm |
| Height | 3.5mm |
| Product Depth | 3.2(Typ)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |