Inductor RF Wirewound 4.7uH 10% 50Q-Factor Ceramic 0.16A 0.89Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 0.89Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1812 |
| Product Length | 4.5(Typ)mm |
| Height | 3.5mm |
| Product Depth | 3.2(Typ)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |