The 300NS-R15M is a 1812 surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.15uH and a tolerance of 20%. The inductor can handle a maximum DC current of 0.22A and has a maximum DC resistance of 0.36R. The minimum quality factor is 23 and the minimum self resonant frequency is 260MHz. The inductor is rated for operation between -10°C and 60°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 260MHz |
| Case Size | 1812 |
| Product Length | 4.5(Typ)mm |
| Height | 3.5mm |
| Product Depth | 3.2(Typ)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |