The 300NS-R33M is a 1812 surface mount wirewound ceramic inductor with a nominal inductance of 0.33uH and a tolerance of 20%. It can handle a maximum DC current of 0.16A and has a maximum DC resistance of 0.54R. The inductor's minimum quality factor is 21 and its minimum self resonant frequency is 120MHz. It is designed to operate over a temperature range of -10 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 0.54Ohm |
| Minimum Quality Factor | 21 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1812 |
| Product Length | 4.5(Typ)mm |
| Height | 3.5mm |
| Product Depth | 3.2(Typ)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |