
Chassis mount resistor with 0.001 ohm resistance and 0.25% tolerance. Features a 2.5W power dissipation rating and a 50A current rating. Operates within a temperature range of -40°C to 60°C. Dimensions are 50.8mm length, 31.7mm width, and 42.7mm height. Terminated with wire and designed for base mounting.
Checking distributor stock and pricing after the page loads.
Murata 3020-01096-0 technical specifications.
| Accuracy | 0.25% |
| Current Rating | 50A |
| Height | 42.7mm |
| Input Current | 50A |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Flanges |
| Mounting Style | BASE |
| Nominal Supply Current | 50A |
| Output Voltage | 50mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1mR |
| Series | DMS |
| Termination | Wire |
| Tolerance | 0.25% |
| Width | 31.7mm |
| RoHS | Compliant |