The 3020-01098-0 resistor from Murata features a high accuracy of 0.25% and a maximum power dissipation of 1W. It operates within a temperature range of -40°C to 60°C and has a nominal supply current of 20A. This lead-free resistor is packaged in bulk and is compliant with general specifications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Current Rating | 20A |
| Input Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Nominal Supply Current | 20A |
| Output Voltage | 50mV |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2.5mR |
| Series | DMS |
| Tolerance | 0.25% |
| RoHS | Compliant |
