
100A/50mV DC Shunt resistor for digital panel meters. Features 0.5mR resistance with 0.25% accuracy and tolerance. Rated for 100A input current and 50V DC, with a maximum power dissipation of 5W. Operates within a temperature range of -40°C to 60°C. This component has a wire termination and flange mounting style.
Sign in to ask questions about the Murata 3020-01099-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 3020-01099-0 technical specifications.
| Accuracy | 0.25% |
| Package/Case | 100 |
| Current Rating | 100A |
| Height | 42.7mm |
| Input Current | 100A |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Mounting Style | BASE |
| Nominal Supply Current | 100A |
| Output Voltage | 50mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.5mR |
| Series | DMS |
| Termination | Wire |
| Tolerance | 0.25% |
| DC Rated Voltage | 50V |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 3020-01099-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
