
300A/50mV DC Shunt resistor for digital panel meters. Features 0.25% accuracy and tolerance, with a resistance of 0.167mR. Designed for panel mounting, this component operates within a temperature range of -40°C to 60°C and has a maximum power dissipation of 15W. Its dimensions are 3.25 inches in length, 1.75 inches in width, and 1.75 inches in height.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Package/Case | 300 |
| Height | 1.75inch |
| Input Current | 300A |
| Length | 3.25inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Panel |
| Output Voltage | 50mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.167mR |
| Series | DMS |
| Tolerance | 0.25% |
| Width | 1.75inch |
| RoHS | Compliant |