
Shunt resistor with 0.25% tolerance, designed for high current applications up to 500A. Features a 50mV output voltage and a 25W maximum power dissipation. This component is housed in a 0001 package with flange mounting and wire termination. Operating temperature range is -40°C to 60°C, with dimensions of 50.8mm length, 31.7mm width, and 42.7mm height.
Murata 3020-01103-0 technical specifications.
| Accuracy | 0.25% |
| Package/Case | 0001 |
| Current Rating | 500A |
| Height | 42.7mm |
| Input Current | 500A |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Mounting Style | BASE |
| Nominal Supply Current | 500A |
| Output Voltage | 50mV |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS |
| Termination | Wire |
| Tolerance | 0.25% |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 3020-01103-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.