DC Shunt resistor for digital panel meters, rated for 800A input current with a low resistance of 0.0625mR and 0.25% tolerance. Features a maximum power dissipation of 40W and operates within a temperature range of -40°C to 60°C. Designed for panel mounting, this component measures 4.5 inches in length, 2.5 inches in width, and 2.16 inches in height.
Checking distributor stock and pricing after the page loads.
| Height | 2.16inch |
| Input Current | 800A |
| Length | 4.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40W |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.0625mR |
| Series | DMS |
| Tolerance | 0.25% |
| Width | 2.5inch |
| RoHS | Compliant |