Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 3020-01105-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 3020-01105-0 technical specifications.
| Height | 2.16inch |
| Input Current | 1kA |
| Length | 4.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mounting Style | BASE |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.05mR |
| Series | DMS |
| Termination | Wire |
| Tolerance | 0.25% |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 3020-01105-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.