
1mR chassis mount resistor with 0.25% tolerance and 10W power dissipation. Features a 100A current rating, 100mV output voltage, and operates within a -40°C to 60°C temperature range. Dimensions are 50.8mm length, 31.7mm width, and 42.7mm height.
Murata 3020-01108-0 technical specifications.
| Accuracy | 0.25% |
| Package/Case | 100 |
| Current Rating | 100A |
| Height | 42.7mm |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Nominal Supply Current | 100A |
| Output Voltage | 100mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1mR |
| Series | DMS |
| Tolerance | 0.25% |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 3020-01108-0 to view detailed technical specifications.
No datasheet is available for this part.