
General purpose radial inductor featuring 33µH inductance with a 15% tolerance. This unshielded component offers a maximum DC current of 2.5A and a DC resistance of 36mΩ. Operating across a temperature range of -40°C to 125°C, it is designed for through-hole mounting with a 12.7mm lead pitch. The inductor is RoHS compliant and has a self-resonant frequency of 28MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 32330C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 36mR |
| Height | 10mm |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Tray |
| Q Factor | 3.2 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | 3200 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 32330C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.