
Through-hole fixed inductor with 470µH inductance and 15% tolerance. Features a 2.8 Q-factor at 800kHz, 660mA maximum DC current, and 312mΩ DC resistance. Radial package with tin plating, 12.7mm lead pitch, and dimensions of 18mm length, 10mm width, and 24mm height. Operates from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 32471C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 312mR |
| Height | 24mm |
| Inductance | 470uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Tray |
| Q Factor | 2.8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 660mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | 3200 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 800kHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 32471C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
