
Through-hole fixed inductor with 47µH inductance and 15% tolerance. Features a 3.5A maximum DC current rating, 48mΩ DC resistance, and a Q factor of 3.4 at 1MHz. Radial termination with tin plating and a 20.32mm lead pitch. Operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 33470C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 48mR |
| Depth | 16.8mm |
| Height | 31mm |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Tray |
| Q Factor | 3.4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | 3300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 33470C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.