Sign in to ask questions about the Murata 34474C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 34474C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7.65R |
| Height | 2mm |
| Inductance | 470uH |
| Length | 5.2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3400 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 34474C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
