
This surface mount fixed inductor has a nonstandard package case and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 12.5A and a DC resistance of 5mR. The inductor measures 6.8mm in length, 6.8mm in width, and 4.2mm in height, with a seated height of 0.165inch. It is available in tape and reel packaging and is RoHS compliant.
Murata 36601C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 12.5A |
| DC Resistance (DCR) | 5mR |
| Depth | 7.6mm |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 600nH |
| Length | 6.8mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 36601C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.