Sign in to ask questions about the Murata 37392C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 37392C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 4.2mR |
| Depth | 11.5mm |
| Height | 6.8mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 10% |
| Length | 14.5mm |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Series | 3700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 37392C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.