Inductor RF Chip Molded Wirewound 0.068uH 20% 100MHz 26Q-Factor Ferrite 0.32A 0.29Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |