
The Current Sense Transformer DMS Series is a current sense transformer designed for operation between 50 to 400 Hz. It features an input current rating of 5A and is available in a free hanging configuration. The transformer is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Murata 39-3681409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 39-3681409 technical specifications.
| Input Current | 5A |
| Length | 90.4mm |
| Mount | Free Hanging |
| Operating Frequency | 50 to 400 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DMS |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 27.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata 39-3681409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
