
The Murata 39U222C is a surface mount fixed inductor with a nonstandard package and a height of 5.8mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 11A and a saturation current of 14.8A. It is RoHS compliant and has a tolerance of 20%. The inductor is packaged in tape and reel and has a weight of 0.09524oz.
Murata 39U222C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5.4mR |
| Height | 5.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 12.9mm |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 14.8A |
| Series | 3900 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.09524oz |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 39U222C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.