
The Murata 39U562C is a surface mount fixed inductor with a 5.6uH inductance value and a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a maximum DC current rating of 6.6A. It is packaged in a nonstandard package with a height of 5.8mm and a width of 12.9mm.
Murata 39U562C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 13.5mR |
| Height | 5.8mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 12.9mm |
| Max DC Current | 6.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.6A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Series | 3900 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 39U562C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.