Sign in to ask questions about the Murata 41100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 41100C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.7A |
| DC Resistance (DCR) | 24mR |
| Depth | 16.76mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 10uH |
| Length | 17.53mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 0.66inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 41100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.