
The Murata 41101C is a fixed inductor with a 100uH inductance value and a maximum DC current rating of 1.47A. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The inductor is packaged in a nonstandard case and is available in a tray packaging format. It is compliant with RoHS regulations and is not radiation hardened.
Murata 41101C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 158mR |
| Depth | 16.76mm |
| Height | 9.91mm |
| Inductance | 100uH |
| Length | 17.53mm |
| Max DC Current | 1.47A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 16.76mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 41101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
