
The Murata 41221C is a surface mount fixed inductor with a current rating of 1.03A and an operating temperature range of -40°C to 85°C. It has a nonstandard package and is available in rail/Tube packaging. The inductor is RoHS compliant and features a termination of SMD/SMT. It is suitable for use in a variety of applications where a surface mount inductor is required.
Checking distributor stock and pricing after the page loads.
Murata 41221C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.03A |
| DC Resistance (DCR) | 377mR |
| Depth | 16.76mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 220uH |
| Length | 17.53mm |
| Max DC Current | 1.03A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 0.66inch |
| RoHS | Compliant |
No datasheet is available for this part.