
The Murata 41680 is a 68uH inductor with a maximum DC current of 1.75A. It has a package quantity of 25 and is available in an unshielded configuration. The inductor is designed for surface mount technology and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is not RoHS compliant.
Murata 41680 technical specifications.
| Height | 9.91mm |
| Inductance | 68uH |
| Length | 17.53mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | 4100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 16.76mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
