Sign in to ask questions about the Murata 42103C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 42103C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 15.4A |
| DC Resistance (DCR) | 6mR |
| Height | 9.9mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 10.2uH |
| Length | 0.94inch |
| Max DC Current | 15.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | 4200 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Type | General Purpose |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 42103C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.