
This Murata 43402C common mode choke features a nonstandard package and surface mount termination, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 22.4A and a DC resistance of 3.1mΩ. The inductance is 4uH, with a self resonant frequency of 69MHz. The choke is RoHS compliant and available in a tray packaging.
Murata 43402C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 22.4A |
| DC Resistance (DCR) | 3.1mR |
| Depth | 25.4mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 4uH |
| Length | 1.11inch |
| Max DC Current | 22.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 69MHz |
| Series | 4300 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 43402C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.