
Surface mount, shielded wirewound fixed inductor with 3.3µH inductance and 30% tolerance. Features a 3.7A current rating, 34mΩ DC resistance, and operates from -40°C to 125°C. Dimensions include 7.5mm depth, 7.3mm width, and 3.55mm height. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata 45332C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 45332C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 34mR |
| Depth | 7.5mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.14inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 0.287inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Series | 4500 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 45332C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.