
The 46102C is a fixed inductor from Murata with a 1uH inductance value and 30% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a current rating of 6.8A. It is available in a 2929 package type and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 46102C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 13mR |
| Height | 4.55mm |
| Height - Seated (Max) | 0.18inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.287inch |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Series | 4600 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 46102C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
