The Murata 46281C is a shielded surface mount fixed inductor with a current rating of 8.7A and an inductance of 280nH. It has a tolerance of 30% and is designed to operate within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available on a tape and reel. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Murata 46281C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 46281C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 8.7A |
| DC Resistance (DCR) | 8mR |
| Height | 4.55mm |
| Height - Seated (Max) | 0.18inch |
| Inductance | 280nH |
| Length | 0.287inch |
| Max DC Current | 8.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4600 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 46281C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.