The 4700S series shielded fixed inductor from Murata features a nonstandard package with a current rating of 1.9A and a self resonant frequency of 11MHz. It has a Q factor of 23 and is RoHS compliant. The inductor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Murata 47470SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 47470SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 168mR |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 47uH |
| Length | 0.48inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 4700S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 47470SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.