Murata 48101C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.23A |
| DC Resistance (DCR) | 503mR |
| Depth | 12.5mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance - Series | 122uH |
| Length | 0.48inch |
| Max DC Current | 1.23A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4800 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 48101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
