
The 48471SC is a surface mount fixed inductor from Murata with a 470uH inductance value and 20% tolerance. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The inductor has a self resonant frequency of 4MHz and a Q factor of 20. It is available in a nonstandard package with a shielded termination and is suitable for surface mount applications.
Murata 48471SC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 900mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 12.2mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | 4800S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 800kHz |
| Tolerance | 20% |
| Width | 12.2mm |
| RoHS | Compliant |
No datasheet is available for this part.