
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a 1.8A current rating, 145mΩ DC resistance, and a Q factor of 33 at 1MHz. Operates within a -40°C to 85°C temperature range. Packaged in tape and reel.
Murata 48680SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 145mR |
| Depth | 12.5mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 0.48inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | 4800S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 48680SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.